Part Details for MCZ33730EK by Freescale Semiconductor
Results Overview of MCZ33730EK by Freescale Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCZ33730EK Information
MCZ33730EK by Freescale Semiconductor is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MCZ33730EK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MCZ33730EK-ND
|
DigiKey | SW MODE P/S WITH MULT REGULATORS Min Qty: 54 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
164 In Stock |
|
$5.6400 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO32 | 28 |
|
$5.7600 / $11.5200 | Buy Now |
|
Rochester Electronics | SW MODE P/S WITH MULT REGULATORS RoHS: Compliant Status: Obsolete Min Qty: 1 | 164 |
|
$4.3400 / $5.4200 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for MCZ33730EK
MCZ33730EK CAD Models
MCZ33730EK Part Data Attributes
|
MCZ33730EK
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCZ33730EK
Freescale Semiconductor
SPECIALTY ANALOG CIRCUIT, PDSO32, 0.65 MM PITCH, ROHS COMPLIANT, SOIC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | 0.65 MM PITCH, ROHS COMPLIANT, SOIC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 26.5 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for MCZ33730EK
This table gives cross-reference parts and alternative options found for MCZ33730EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCZ33730EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCZ33730EKR2 | Freescale Semiconductor | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO32, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, SOIC-32 | MCZ33730EK vs MCZ33730EKR2 |
MCZ33730EK/R2 | Freescale Semiconductor | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO32, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, SOIC-32 | MCZ33730EK vs MCZ33730EK/R2 |