Part Details for MCZ1210AH900L2T by TDK Corporation
Results Overview of MCZ1210AH900L2T by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCZ1210AH900L2T Information
MCZ1210AH900L2T by TDK Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for MCZ1210AH900L2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T9684
|
Newark | Magnetics Rohs Compliant: Yes |Tdk MCZ1210AH900L2T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | 2 FUNCTIONS, 5 V, 0.1 A, DATA LINE FILTER | 1910 |
|
$0.0906 / $0.1698 | Buy Now |
|
Vyrian | Filters | 573 |
|
RFQ |
Part Details for MCZ1210AH900L2T
MCZ1210AH900L2T CAD Models
MCZ1210AH900L2T Part Data Attributes
|
MCZ1210AH900L2T
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MCZ1210AH900L2T
TDK Corporation
Data Line Filter, 2 Function(s), 5V, 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0504, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0504, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 1.75 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.5 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 1.25 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.1 A | |
Rated Voltage | 5 V | |
Width | 1 mm |
MCZ1210AH900L2T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MCZ1210AH900L2T can be found in the TDK Corporation's application note or in the IPC-7351 standard. It is essential to follow the recommended land pattern to ensure reliable soldering and to prevent thermal and mechanical stress.
-
Handle the MCZ1210AH900L2T by the edges to prevent damage to the component. Avoid touching the component's terminals or body to prevent electrostatic discharge (ESD) damage. Use an anti-static wrist strap or mat to discharge static electricity from your body.
-
The maximum allowable voltage derating for the MCZ1210AH900L2T is typically 80% of the rated voltage. However, it is recommended to consult the datasheet or contact TDK Corporation for specific derating guidelines for your application.
-
The MCZ1210AH900L2T is rated for operation up to 125°C. However, it is essential to consider the component's power dissipation, thermal resistance, and derating factors when operating in high-temperature environments. Consult the datasheet or contact TDK Corporation for specific guidance.
-
To ensure the reliability of the MCZ1210AH900L2T, follow the recommended application guidelines, use a suitable PCB layout, and ensure proper thermal management. Additionally, consider implementing overvoltage protection, overcurrent protection, and ESD protection in your design.