-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCWR06X1801FTL by SPC Multicomp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1472
|
Newark | Surface Mount Thick Film Resistor, Mcwr Series, 1.8 Kohm, 100 Mw, - 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X1801FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 139856 |
|
$0.0100 / $0.0160 | Buy Now |
DISTI #
94X1473
|
Newark | Surface Mount Thick Film Resistor, Mcwr Series, 1.8 Kohm, 100 Mw, - 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X1801FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 125000 |
|
$0.0030 / $0.0060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCWR06X1801FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X1801FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCWR06X1801FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X1801FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WR06X1801FTL | Walsin Technology Corporation | $0.0040 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | MCWR06X1801FTL vs WR06X1801FTL |
CRCW06031K80FKEA | Vishay Intertechnologies | $0.0126 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MCWR06X1801FTL vs CRCW06031K80FKEA |
MC0100W060311K8 | SPC Multicomp | Check for Price | Fixed Resistor, | MCWR06X1801FTL vs MC0100W060311K8 |
RTT031801FTP | Ralec | Check for Price | RES,SMT,THICK FILM,1.8K OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | MCWR06X1801FTL vs RTT031801FTP |
CR0603-10W-1801FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCWR06X1801FTL vs CR0603-10W-1801FPT-13 |
RC0603FK-071K8L | YAGEO Corporation | Check for Price | Fixed Resistor, | MCWR06X1801FTL vs RC0603FK-071K8L |
WR06X1801FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | MCWR06X1801FTL vs WR06X1801FBL |
CR0603-10W-1801FPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCWR06X1801FTL vs CR0603-10W-1801FPT |
CR0603-16W-1801FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | MCWR06X1801FTL vs CR0603-16W-1801FT |
CR0603-16W-1801FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCWR06X1801FTL vs CR0603-16W-1801FT-13 |
The recommended land pattern for the MCWR06X1801FTL is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. This ensures proper soldering and minimizes the risk of solder bridging.
Yes, the MCWR06X1801FTL is suitable for high-frequency applications up to 6 GHz. Its low equivalent series resistance (ESR) and high self-resonant frequency make it an ideal choice for RF and microwave circuits.
Yes, the MCWR06X1801FTL is compatible with lead-free soldering processes, including RoHS and WEEE compliant processes. The component's termination is made of a lead-free material, ensuring compliance with environmental regulations.
The MCWR06X1801FTL can operate safely within a temperature range of -55°C to +125°C. However, it's recommended to derate the component's power handling capability at higher temperatures to ensure reliable operation.
The MCWR06X1801FTL is designed for high-power applications, with a maximum power rating of 1800 W. However, it's essential to ensure proper thermal management and heat dissipation to prevent overheating and damage to the component.