Part Details for MCWR04X2492FTL by SPC Multicomp
Results Overview of MCWR04X2492FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCWR04X2492FTL Information
MCWR04X2492FTL by SPC Multicomp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCWR04X2492FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3641
|
Newark | Res, 24K9, 1%, 0.0625W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:24.9Kohm, Product Range:Mcwr04 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:±Rohs Compliant: Yes |Multicomp Pro MCWR04X2492FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12033 |
|
$0.0010 / $0.0020 | Buy Now |
DISTI #
06AC1990
|
Newark | Res, 24K9, 1%, 0.0625W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:24.9Kohm, Product Range:Mcwr04 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:±Rohs Compliant: Yes |Multicomp Pro MCWR04X2492FTL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
Part Details for MCWR04X2492FTL
MCWR04X2492FTL CAD Models
MCWR04X2492FTL Part Data Attributes
|
MCWR04X2492FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR04X2492FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCWR04X2492FTL
This table gives cross-reference parts and alternative options found for MCWR04X2492FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR04X2492FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0402FR-0724K9L | YAGEO Corporation | $0.0064 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCWR04X2492FTL vs RC0402FR-0724K9L |
0402WGF2492TD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCWR04X2492FTL vs 0402WGF2492TD |
RC0402FR-07D24K9L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MCWR04X2492FTL vs RC0402FR-07D24K9L |
MCR01ZZPF2492 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCWR04X2492FTL vs MCR01ZZPF2492 |
0402WGF2492TAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCWR04X2492FTL vs 0402WGF2492TAE |
RC0402FRF24K9 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCWR04X2492FTL vs RC0402FRF24K9 |
CR-02FP6--24K9 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCWR04X2492FTL vs CR-02FP6--24K9 |
CR102492FV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.063W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCWR04X2492FTL vs CR102492FV |
CDP040224K91%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | MCWR04X2492FTL vs CDP040224K91%100PPM/KNP10 |
MC0402P-2492-FT101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCWR04X2492FTL vs MC0402P-2492-FT101 |
MCWR04X2492FTL Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MCWR04X2492FTL can be found in the IPC-7351 standard or in the manufacturer's application notes. It's essential to follow the recommended land pattern to ensure proper soldering and to prevent defects.
-
To prevent damage, handle the MCWR04X2492FTL by the edges, avoid touching the pads or components, and use anti-static wrist straps or mats to prevent electrostatic discharge (ESD).
-
The maximum reflow temperature for the MCWR04X2492FTL is typically 260°C (500°F) for a maximum of 20-30 seconds. However, it's recommended to consult the manufacturer's reflow profile guidelines for specific temperature and time limits.
-
The MCWR04X2492FTL is designed to meet standard vibration and shock requirements, but it's essential to consult the manufacturer's specifications and perform additional testing to ensure the component can withstand the specific vibration environment of your application.
-
Store the MCWR04X2492FTL in its original packaging, in a dry, cool place, away from direct sunlight and moisture. Avoid exposing the components to extreme temperatures, humidity, or physical stress.