-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCWI03-24D15 by Minmax Technology Co Ltd is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | DC/DC Converter RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.3800 / $10.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCWI03-24D15
Minmax Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MCWI03-24D15
Minmax Technology Co Ltd
Analog Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINMAX TECHNOLOGY CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Minmax | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |
The recommended PCB layout involves placing the DC-DC converter near the input voltage source, using a solid ground plane, and keeping the output voltage traces as short as possible. For thermal management, ensure good airflow around the device, and consider adding a heat sink or thermal pad to the exposed pad for high-power applications.
To ensure EMC, follow proper PCB layout and design guidelines, use a metal enclosure or shielded case, and add EMI filters or ferrite beads to the input and output lines as needed. Additionally, consider using a common-mode choke to reduce common-mode noise.
The maximum allowable capacitance on the output of the MCWI03-24D15 is typically limited to 10-20uF to prevent oscillation and ensure stability. However, it's recommended to consult with Minmax Technology Co Ltd or perform thorough testing to determine the optimal output capacitance for your specific application.
The MCWI03-24D15 is a commercial-grade product, but it can be used in high-reliability or safety-critical applications with proper design, testing, and validation. Ensure that you follow the recommended operating conditions, perform thorough testing, and consider adding redundancy or fault-tolerant design to meet the required safety and reliability standards.
Common issues with the MCWI03-24D15 include input undervoltage, output overvoltage, or overheating. To troubleshoot, check the input voltage, output voltage, and temperature. Verify that the device is properly soldered and that the PCB layout meets the recommended guidelines. Consult the datasheet and application notes for more information on troubleshooting and fault diagnosis.