Part Details for MCW0406MC3300FP500 by Vishay Intertechnologies
Results Overview of MCW0406MC3300FP500 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCW0406MC3300FP500 Information
MCW0406MC3300FP500 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCW0406MC3300FP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCW0406MC3300FP500
|
Avnet Americas | MCW 0406-50 1% AT P5 330R - Tape and Reel (Alt: MCW0406MC3300FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0399 / $0.0426 | Buy Now |
DISTI #
594-MCW0406MC3300FP5
|
Mouser Electronics | Thin Film Resistors - SMD MCW 0406-50 1% AT P5 330R | 0 |
|
$0.0450 / $0.3300 | Order Now |
|
ComSIT USA | PROFESSIONAL WIDE TERMINAL THIN FILM CHIP RESISTOR Fixed Resistor, Thin Film, 0.2W, 330ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0406 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for MCW0406MC3300FP500
MCW0406MC3300FP500 CAD Models
MCW0406MC3300FP500 Part Data Attributes
|
MCW0406MC3300FP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCW0406MC3300FP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.3W, 330ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0406,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, Cardboard, 7 Inch | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |