-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCU08050C2203FP500 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64P5634
|
Newark | Mcu 0805-50 1% P5 220K |Vishay MCU08050C2203FP500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0700 | Buy Now |
DISTI #
MCU08050C2203FP500
|
Avnet Americas | MCU 0805-50 1% P5 220K - Tape and Reel (Alt: MCU08050C2203FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0365 / $0.0395 | Buy Now |
DISTI #
594-MCU08050C2203FP5
|
Mouser Electronics | Thin Film Resistors - SMD .125W 220Kohms 1% 0805 50ppm RoHS: Compliant | 8355 |
|
$0.0380 / $0.1000 | Buy Now |
DISTI #
MCU08050C2203FP500
|
Avnet Abacus | MCU 080550 1 P5 220K (Alt: MCU08050C2203FP500) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | R 0805 220K 1% DF TC50 0.12 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$0.0200 | Buy Now |
|
Vyrian | Resistors | 44385 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCU08050C2203FP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCU08050C2203FP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:150V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for MCU08050C2203FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU08050C2203FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCU08050C2203FPW00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MCU08050C2203FP500 vs MCU08050C2203FPW00 |
239042172204L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | MCU08050C2203FP500 vs 239042172204L |
9T08052A2203FBPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | MCU08050C2203FP500 vs 9T08052A2203FBPF3 |
RT0805FRE07220K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCU08050C2203FP500 vs RT0805FRE07220K |
RT0805FRE13220K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCU08050C2203FP500 vs RT0805FRE13220K |
The recommended land pattern for the MCU08050C2203FP500 can be found in the Vishay Intertechnologies' application note 'Land Pattern Recommendations for Vishay Intertechnologies' Thick Film Chip Resistors' (document number 31011).
To prevent damage, handle the component by the edges, avoid touching the resistive element, and use anti-static precautions. Refer to the Vishay Intertechnologies' application note 'Handling and Assembly of Thick Film Chip Resistors' (document number 31012) for more information.
The temperature derating for the MCU08050C2203FP500 is typically 0.5% per °C above 70°C. This means that the component's power rating decreases as the operating temperature increases.
The MCU08050C2203FP500 is a general-purpose thick-film chip resistor, and its frequency response is suitable for most audio and low-frequency applications. However, for high-frequency applications (above 100 MHz), it's recommended to use a thin-film chip resistor or a specialized high-frequency resistor.
Yes, the MCU08050C2203FP500 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements of the European Union's directives for environmental protection.