Part Details for MCU08050C1109FP500 by Vishay Beyschlag
Results Overview of MCU08050C1109FP500 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCU08050C1109FP500 Information
MCU08050C1109FP500 by Vishay Beyschlag is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCU08050C1109FP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCU08050C1109FP500-ND
|
DigiKey | RES 11 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0539 | Buy Now |
Part Details for MCU08050C1109FP500
MCU08050C1109FP500 CAD Models
MCU08050C1109FP500 Part Data Attributes
|
MCU08050C1109FP500
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCU08050C1109FP500
Vishay Beyschlag
RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 11 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:150V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCU08050C1109FP500
This table gives cross-reference parts and alternative options found for MCU08050C1109FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU08050C1109FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCU0805HC1109FP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 11ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MCU08050C1109FP500 vs MCU0805HC1109FP500 |
TNPW080511R0FHTA0H | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 11ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MCU08050C1109FP500 vs TNPW080511R0FHTA0H |
RT0805FRE0711R0 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 11ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 | MCU08050C1109FP500 vs RT0805FRE0711R0 |
RB10FBS11R0 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 11ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | MCU08050C1109FP500 vs RB10FBS11R0 |
MCU0805HC1109FP100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 11ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MCU08050C1109FP500 vs MCU0805HC1109FP100 |
TNPW080511R0FHTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 11ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MCU08050C1109FP500 vs TNPW080511R0FHTA |
RT0805FRE1311R0 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 11ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 | MCU08050C1109FP500 vs RT0805FRE1311R0 |
239040171109 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 11ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MCU08050C1109FP500 vs 239040171109 |
239042171109L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 11ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | MCU08050C1109FP500 vs 239042171109L |
RT0805FCE11R0 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 11ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 | MCU08050C1109FP500 vs RT0805FCE11R0 |