Part Details for MCU08050C1004FP500 by Vishay Beyschlag
Results Overview of MCU08050C1004FP500 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCU08050C1004FP500 Information
MCU08050C1004FP500 by Vishay Beyschlag is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCU08050C1004FP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-1721-1-ND
|
DigiKey | RES 1M OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12991 In Stock |
|
$0.0416 / $0.1000 | Buy Now |
Part Details for MCU08050C1004FP500
MCU08050C1004FP500 CAD Models
MCU08050C1004FP500 Part Data Attributes
|
MCU08050C1004FP500
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCU08050C1004FP500
Vishay Beyschlag
RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 1000000 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:150V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCU08050C1004FP500
This table gives cross-reference parts and alternative options found for MCU08050C1004FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU08050C1004FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCU0805HC1004FP5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MCU08050C1004FP500 vs MCU0805HC1004FP5 |
MCU08050C1004FPW00 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 1000000 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | MCU08050C1004FP500 vs MCU08050C1004FPW00 |
RT0805FRE131M00 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 | MCU08050C1004FP500 vs RT0805FRE131M00 |
RT0805FRE131M | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCU08050C1004FP500 vs RT0805FRE131M |
RT0805FRE101M00 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 | MCU08050C1004FP500 vs RT0805FRE101M00 |
MCU08050C1004FP50S | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MCU08050C1004FP500 vs MCU08050C1004FP50S |
RTF121004F | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 50ppm/Cel, 0805, | MCU08050C1004FP500 vs RTF121004F |
MCU08050C1004FPW00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MCU08050C1004FP500 vs MCU08050C1004FPW00 |
MCU0805HC1004FP1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MCU08050C1004FP500 vs MCU0805HC1004FP1 |
239040171005 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MCU08050C1004FP500 vs 239040171005 |
MCU08050C1004FP500 Frequently Asked Questions (FAQ)
-
The recommended land pattern for MCU08050C1004FP500 can be found in Vishay's application note AN483, which provides guidelines for surface-mount assembly of chip resistors and arrays.
-
Thermal considerations for MCU08050C1004FP500 include ensuring proper heat dissipation, avoiding overheating, and following recommended soldering profiles. Refer to Vishay's application note AN480 for thermal management guidelines.
-
The MSL of MCU08050C1004FP500 is 1, which means it can withstand a maximum of 30°C/60% RH for 192 hours. This information can be found in Vishay's packaging and moisture sensitivity documentation.
-
While MCU08050C1004FP500 is a high-quality component, it may not meet the specific requirements of high-reliability or aerospace applications. Engineers should consult Vishay's product portfolio for components specifically designed for these applications, such as the MIL-PRF-55342 or ESCC 4001 qualified products.
-
To prevent damage and ensure component reliability, store MCU08050C1004FP500 in a dry, cool place, away from direct sunlight and moisture. Handle the components by the edges, avoiding touching the pads or components, and use anti-static packaging and handling procedures.