-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCU08050C1000FP500 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9455
|
Newark | Res, 100R, 1%, 0.2W, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:100Ohm, Product Range:Mcu 0805 Series, Voltage Rating:150V, Resistor Element Material:Thin Film, Power Rating:200Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Vishay MCU08050C1000FP500 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28640 |
|
$0.0880 / $0.1050 | Buy Now |
DISTI #
64P5576
|
Newark | Mcu 0805-50 1% P5 100R |Vishay MCU08050C1000FP500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0700 | Buy Now |
DISTI #
MCU08050C1000FP500
|
Avnet Americas | SMD Chip Resistor, 100 ohm, ? 1%, 200 mW, 0805 [2012 Metric], Thin Film, High Power - Tape and Reel (Alt: MCU08050C1000FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0365 / $0.0395 | Buy Now |
DISTI #
594-MCU08050C1000FP5
|
Mouser Electronics | Thin Film Resistors - SMD .125W 100ohms 1% 0805 50ppm RoHS: Compliant | 14088 |
|
$0.0390 / $0.1800 | Buy Now |
DISTI #
V72:2272_09242874
|
Arrow Electronics | Res Thin Film 0805 100 Ohm 1% 0.125W(1/8W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2138 Container: Cut Strips | Americas - 984 |
|
$0.0168 / $0.0430 | Buy Now |
DISTI #
59282740
|
Verical | Res Thin Film 0805 100 Ohm 1% 0.125W(1/8W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical Min Qty: 156 Package Multiple: 1 Date Code: 2138 | Americas - 984 |
|
$0.0168 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 3040 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.125W, 100OHM, 150V, 1% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 0805 | 2432 |
|
$0.0873 / $0.2910 | Buy Now |
DISTI #
MCU08050C1000FP500
|
TTI | Thin Film Resistors - SMD .125W 100ohms 1% 0805 50ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0400 / $0.0460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCU08050C1000FP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCU08050C1000FP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:150V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for MCU08050C1000FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU08050C1000FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCU0805HC1000FP100 | Vishay Intertechnologies | $0.6515 | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MCU08050C1000FP500 vs MCU0805HC1000FP100 |
MCU0805HC1000FP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 100 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | MCU08050C1000FP500 vs MCU0805HC1000FP500 |
MCU0805HC1000FP1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MCU08050C1000FP500 vs MCU0805HC1000FP1 |
RT0805FRE13100R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCU08050C1000FP500 vs RT0805FRE13100R |
MCU0805HC1000FP5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MCU08050C1000FP500 vs MCU0805HC1000FP5 |
RB10FBS1000 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | MCU08050C1000FP500 vs RB10FBS1000 |
RT0805FRE10100R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCU08050C1000FP500 vs RT0805FRE10100R |
9T08052A1000FBPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | MCU08050C1000FP500 vs 9T08052A1000FBPF3 |
RT0805FRE07100R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCU08050C1000FP500 vs RT0805FRE07100R |
MCU08050C1000FPW0S | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MCU08050C1000FP500 vs MCU08050C1000FPW0S |
The recommended land pattern for MCU08050C1000FP500 can be found in Vishay's application note AN483, which provides guidelines for surface-mount assembly of chip resistors and arrays.
To prevent damage, handle the MCU08050C1000FP500 by the edges, avoid touching the component's surface, and use anti-static wrist straps or mats to prevent electrostatic discharge (ESD).
The maximum power rating for the MCU08050C1000FP500 is 0.5 W, as specified in the datasheet. However, it's essential to consider the operating temperature and thermal resistance to ensure the component operates within its safe operating area.
The MCU08050C1000FP500 is a general-purpose chip resistor, and its frequency response is not optimized for high-frequency applications. For high-frequency applications, consider using specialized resistors designed for high-frequency use, such as Vishay's HF series.
The reliability and lifespan of the MCU08050C1000FP500 can be determined by considering factors such as operating temperature, humidity, and power rating. Vishay provides reliability data and guidelines in their application notes and technical resources.