-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Pin DIP Dual-Channel Phototransistor Output Optocoupler, PDIP-8 GW, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT623SD by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9213
|
Newark | Optocoupler, Transistor, 5Kv, Smdip-8, No. Of Channels:2 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Forward Current If Max:60Ma, Isolation Voltage:5Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:30V Rohs Compliant: Yes |Onsemi MCT623SD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5140 / $0.6560 | Buy Now |
DISTI #
MCT623SDCT-ND
|
DigiKey | OPTOISOLATOR 5KV 2CH TRANS 8-SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1091 In Stock |
|
$0.5669 / $1.5200 | Buy Now |
DISTI #
MCT623SD
|
Avnet Americas | DUAL TRANSISTOR, SURFACE MOUNT LEAD BEND - Tape and Reel (Alt: MCT623SD) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2448 / $0.2503 | Buy Now |
DISTI #
512-MCT623SD
|
Mouser Electronics | Transistor Output Optocouplers 8PB 2-CH TR T&R RoHS: Compliant | 810 |
|
$0.5120 / $1.5200 | Buy Now |
|
Onlinecomponents.com | Optocoupler Dc-in 2-CH Transistor Dc-out 8-PIN Mdip SMD T/r RoHS: Compliant | 0 |
|
$0.4707 / $0.5340 | Buy Now |
DISTI #
MCT623SD
|
TME | Optocoupler, SMD, Ch: 2, OUT: transistor, Uinsul: 5kV, Uce: 85V, DIP8 Min Qty: 1 | 0 |
|
$0.6200 / $1.7400 | RFQ |
DISTI #
MCT623SD
|
Avnet Silica | DUAL TRANSISTOR SURFACE MOUNT LEAD BEND (Alt: MCT623SD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.3769 / $0.4083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT623SD
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCT623SD
onsemi
8-Pin DIP Dual-Channel Phototransistor Output Optocoupler, PDIP-8 GW, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-8 GW | |
Manufacturer Package Code | 709AF | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
A good PCB layout for optimal thermal performance involves placing the MCT623SD near a thermal pad or a heat sink, ensuring good thermal conductivity. The layout should also minimize thermal resistance by keeping the thermal path short and using thermal vias to dissipate heat efficiently.
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating temperature range (up to 150°C) and consider derating the device's power dissipation accordingly. Additionally, ensure good thermal management, such as using a heat sink or thermal pad, and avoid exceeding the maximum junction temperature (Tj) of 175°C.
For EMI and RFI shielding, it's recommended to use a metal shield or a shielded enclosure to minimize electromagnetic interference. The MCT623SD's pinout and PCB layout should be designed to minimize radiation and susceptibility to external interference. Additionally, consider using EMI filters or chokes to reduce emissions and improve immunity.
To handle overvoltage protection and surge protection, consider using external components such as TVS diodes, zener diodes, or surge protectors. These components can help clamp voltage transients and protect the MCT623SD from damage. Additionally, ensure that the device's voltage ratings are not exceeded, and consider using a voltage regulator to maintain a stable voltage supply.
The MCT623SD is a moisture-sensitive device, and exposure to high humidity or moisture can cause damage. To minimize the risk of moisture-related issues, store the devices in a dry, cool place, and follow the recommended handling and storage procedures. Consider using moisture-barrier bags or desiccants to maintain a dry environment during storage and transportation.