Part Details for MCT61XSM by Isocom Components
Results Overview of MCT61XSM by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT61XSM Information
MCT61XSM by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MCT61XSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-MCT61XSM-ND
|
DigiKey | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
50 In Stock |
|
$0.3396 / $1.0300 | Buy Now |
DISTI #
87060927
|
Verical | DC Output Transistor IC RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2402 | Americas - 50000 |
|
$0.3312 | Buy Now |
DISTI #
MCT61XSM
|
TME | Optocoupler, SMD, Ch: 2, OUT: transistor, CTR@If: 50%@5mA, PIN: 8 Min Qty: 1 | 0 |
|
$0.3210 / $1.1100 | RFQ |
|
NAC | 8 Pin Transistor Output, Dual Channel Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3072 / $0.4560 | Buy Now |
|
Utmel Electronic | DC Output Transistor IC | 0 |
|
RFQ |
Part Details for MCT61XSM
MCT61XSM CAD Models
MCT61XSM Part Data Attributes
|
MCT61XSM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MCT61XSM
Isocom Components
Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | TIN |