Part Details for MCT61W by Fairchild Semiconductor Corporation
Results Overview of MCT61W by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT61W Information
MCT61W by Fairchild Semiconductor Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MCT61W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Optoelectronics | 1415 |
|
RFQ |
Part Details for MCT61W
MCT61W CAD Models
MCT61W Part Data Attributes
|
MCT61W
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MCT61W
Fairchild Semiconductor Corporation
8-Pin DIP Dual-Channel Phototransistor Output Optocoupler, 8LD, MDIP, .300" WIDE, 10.16MM LEADSPREAD FORM (OVER-UNDER), 1000/BULK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-16/8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, MDIP, .300" WIDE, 10.16MM LEADSPREAD FORM (OVER-UNDER) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |