Part Details for MCT61SMT&R by Isocom Components
Results Overview of MCT61SMT&R by Isocom Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT61SMT&R Information
MCT61SMT&R by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MCT61SMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AM3049
|
Newark | Optocplr, Trans, 2Ch, 5.3Kv, Sm Pdip-8 Rohs Compliant: Yes |Isocom Components 2004 Ltd MCT61SMT&R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3250 / $0.3760 | Buy Now |
DISTI #
08AM3048
|
Newark | Optocplr, Trans, 2Ch, 5.3Kv, Sm Pdip-8 Rohs Compliant: Yes |Isocom Components 2004 Ltd MCT61SMT&R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4960 | Buy Now |
DISTI #
58-MCT61SMT&RTR-ND
|
DigiKey | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD Min Qty: 2000 Lead time: 3 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4276 | Buy Now |
DISTI #
87060879
|
Verical | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2402 | Americas - 50000 |
|
$0.3588 | Buy Now |
|
NAC | 8 Pin Transistor Output, Dual Channel Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.3328 / $0.4940 | Buy Now |
|
Utmel Electronic | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-8 | 0 |
|
RFQ | |
|
Vyrian | Optoelectronics | 49619 |
|
RFQ |
Part Details for MCT61SMT&R
MCT61SMT&R CAD Models
MCT61SMT&R Part Data Attributes
|
MCT61SMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MCT61SMT&R
Isocom Components
Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | TIN |