Part Details for MCT61 by General Instrument Optoelectronics
Results Overview of MCT61 by General Instrument Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT61 Information
MCT61 by General Instrument Optoelectronics is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MCT61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Optoelectronics | 1250 |
|
RFQ |
Part Details for MCT61
MCT61 CAD Models
MCT61 Part Data Attributes
|
MCT61
General Instrument Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MCT61
General Instrument Optoelectronics
Transistor Output Optocoupler, 2-Element, 2500V Isolation,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENERAL INSTRUMENT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 50% | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000025 s | |
Surface Mount | NO |
Alternate Parts for MCT61
This table gives cross-reference parts and alternative options found for MCT61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCT61 | QT Optoelectronics | Check for Price | Transistor Output Optocoupler, 2-Element, 2500V Isolation, DIP-8 | MCT61 vs MCT61 |