Part Details for MCT61.SD by QT Optoelectronics
Results Overview of MCT61.SD by QT Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT61.SD Information
MCT61.SD by QT Optoelectronics is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MCT61.SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Optoelectronics | 450 |
|
RFQ |
Part Details for MCT61.SD
MCT61.SD CAD Models
MCT61.SD Part Data Attributes
|
MCT61.SD
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MCT61.SD
QT Optoelectronics
Transistor Output Optocoupler, 2-Element, 5300V Isolation,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 50% | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 2 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |