-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT6-X007T by Vishay Intertechnologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K9373
|
Newark | Npn-Output Dc-Input Optocoupler,2-Channel,5.3Kv Isolation, so |Vishay MCT6-X007T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MCT6-X007T
|
Avnet Americas | SMD-8 CPL DUAL CTR>20% -e3 - Tape and Reel (Alt: MCT6-X007T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.4725 / $0.5046 | Buy Now |
DISTI #
782-MCT6-X007T
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Dual CTR > 20% RoHS: Compliant | 47 |
|
$0.5290 / $1.5500 | Buy Now |
DISTI #
MCT6-X007T
|
IBS Electronics | OPTOCOUPLER DC-IN 2-CH TRANSISTOR DC-OUT 8-PIN PDIP SMD T/R Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.4420 / $0.4680 | Buy Now |
DISTI #
MCT6-X007T
|
EBV Elektronik | SMD8 CPL DUAL CTR20 e3 (Alt: MCT6-X007T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT6-X007T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT6-X007T
Vishay Intertechnologies
Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 50% | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for MCT6-X007T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT6-X007T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCT6-X009T | Vishay Intertechnologies | Check for Price | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-6 | MCT6-X007T vs MCT6-X009T |
The recommended storage temperature range for MCT6-X007T is -40°C to 125°C, as per Vishay's general guidelines for storage and handling of semiconductor devices.
While the MCT6-X007T is designed to operate in a wide range of temperatures, it's not recommended for use in high-humidity environments (> 80% RH) without proper protection, such as conformal coating or hermetic sealing, to prevent moisture ingress and corrosion.
The maximum allowable voltage for the MCT6-X007T is 1.5 times the rated voltage (7V) for a short duration (< 1 second), but it's recommended to operate within the rated voltage to ensure long-term reliability and prevent damage.
To prevent electrostatic discharge (ESD) damage, handle the MCT6-X007T with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure that the device is properly grounded during handling and assembly.
The MCT6-X007T is designed to operate in a wide range of temperatures, but it's not specifically designed for high-vibration environments. If you need to use it in such an environment, ensure that the device is properly secured and consider using additional mechanical protection, such as potting or encapsulation.