Part Details for MCT6-X007 by Infineon Technologies AG
Results Overview of MCT6-X007 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT6-X007 Information
MCT6-X007 by Infineon Technologies AG is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FX007 | Texas Instruments | Dual Channel (3-Phase CPU / 2-Phase GPU) SVID, D-CAP+ Step-Down Controller for IMVP-7 Vcore 48-VQFN -10 to 105 |
Part Details for MCT6-X007
MCT6-X007 CAD Models
MCT6-X007 Part Data Attributes
|
MCT6-X007
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
MCT6-X007
Infineon Technologies AG
Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 50% | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for MCT6-X007
This table gives cross-reference parts and alternative options found for MCT6-X007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT6-X007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ILCT6-X009 | Siemens | Check for Price | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | MCT6-X007 vs ILCT6-X009 |
MCT6-X009 | Vishay Semiconductors | Check for Price | Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 6 PIN | MCT6-X007 vs MCT6-X009 |
MCT6-X007T | Vishay Intertechnologies | Check for Price | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-6 | MCT6-X007 vs MCT6-X007T |
ILCT6-X009 | Infineon Technologies AG | Check for Price | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | MCT6-X007 vs ILCT6-X009 |
ILCT6-X009 | Vishay Semiconductors | Check for Price | Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 6 PIN | MCT6-X007 vs ILCT6-X009 |
MCT6-X007T | Vishay Semiconductors | Check for Price | Transistor Output Optocoupler | MCT6-X007 vs MCT6-X007T |
ILCT6-X007 | Siemens | Check for Price | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | MCT6-X007 vs ILCT6-X007 |
MCT6-X009T | Vishay Intertechnologies | Check for Price | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-6 | MCT6-X007 vs MCT6-X009T |
MCT6-X007 | Vishay Semiconductors | Check for Price | Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 6 PIN | MCT6-X007 vs MCT6-X007 |