Part Details for MCT2E by Intersil Corporation
Results Overview of MCT2E by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT2E Information
MCT2E by Intersil Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MCT2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Optoelectronics | 99588 |
|
RFQ |
Part Details for MCT2E
MCT2E CAD Models
MCT2E Part Data Attributes
|
MCT2E
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
MCT2E
Intersil Corporation
1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | VDE APPROVED, UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MCT2E
This table gives cross-reference parts and alternative options found for MCT2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCT2E | Motorola Semiconductor Products | Check for Price | Transistor Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 | MCT2E vs MCT2E |
MCT2E | Infineon Technologies AG | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | MCT2E vs MCT2E |