-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT2E by Everlight Electronics Co Ltd is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCT2EEL-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 6-DIP Min Qty: 195 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4098 | Buy Now |
DISTI #
MCT2E
|
Avnet Americas | - Tape and Reel (Alt: MCT2E) RoHS: Compliant Min Qty: 195 Package Multiple: 65 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3699 / $0.3776 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 195 Package Multiple: 65 Lead time: 18 Weeks | 0 |
|
$0.2880 / $0.3130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT2E
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MCT2E
Everlight Electronics Co Ltd
Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
The recommended storage temperature for MCT2E is -40°C to 100°C.
Yes, MCT2E is suitable for use in high-humidity environments, but it's recommended to follow proper handling and storage procedures to prevent moisture-related issues.
The maximum forward current rating for MCT2E is 30mA, but it's recommended to operate within the recommended operating current range of 10-20mA for optimal performance and reliability.
Yes, MCT2E is compatible with lead-free soldering processes, but it's recommended to follow the manufacturer's recommended soldering profile to ensure reliable assembly.
The typical response time for MCT2E is around 10-20 microseconds, but this can vary depending on the specific application and operating conditions.