Part Details for MCT272-X009 by Siemens
Results Overview of MCT272-X009 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT272-X009 Information
MCT272-X009 by Siemens is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for MCT272-X009
MCT272-X009 CAD Models
MCT272-X009 Part Data Attributes
|
MCT272-X009
Siemens
Buy Now
Datasheet
|
Compare Parts:
MCT272-X009
Siemens
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 150% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for MCT272-X009
This table gives cross-reference parts and alternative options found for MCT272-X009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT272-X009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCT272-X007T | Infineon Technologies AG | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | MCT272-X009 vs MCT272-X007T |
MCT271-X017T | Infineon Technologies AG | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | MCT272-X009 vs MCT271-X017T |
MCT273-X009T | Infineon Technologies AG | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | MCT272-X009 vs MCT273-X009T |
MCT6-X009 | Siemens | Check for Price | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-6 | MCT272-X009 vs MCT6-X009 |
MCT271-X016 | Siemens | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | MCT272-X009 vs MCT271-X016 |
MCT271-X009T | Siemens | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | MCT272-X009 vs MCT271-X009T |
MCT270-X009T | Siemens | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | MCT272-X009 vs MCT270-X009T |
MCT275-X007T | Infineon Technologies AG | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | MCT272-X009 vs MCT275-X007T |
MCT272-X009 | Infineon Technologies AG | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | MCT272-X009 vs MCT272-X009 |
MCT274-X017 | Infineon Technologies AG | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | MCT272-X009 vs MCT274-X017 |