Part Details for MCT271S by Freescale Semiconductor
Results Overview of MCT271S by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT271S Information
MCT271S by Freescale Semiconductor is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for MCT271S
MCT271S CAD Models
MCT271S Part Data Attributes
|
MCT271S
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCT271S
Freescale Semiconductor
NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,SO
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
Current Transfer Ratio-Min | 45% | |
Forward Voltage-Max | 1.5 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Response Time-Max | 0.0000049 s | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |