Part Details for MCT0603MD7502DP500 by Vishay Beyschlag
Results Overview of MCT0603MD7502DP500 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT0603MD7502DP500 Information
MCT0603MD7502DP500 by Vishay Beyschlag is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCT0603MD7502DP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCT0603-75K-MDCT-ND
|
DigiKey | RES 75K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1568 In Stock |
|
$0.0407 / $0.1000 | Buy Now |
Part Details for MCT0603MD7502DP500
MCT0603MD7502DP500 CAD Models
MCT0603MD7502DP500 Part Data Attributes
|
MCT0603MD7502DP500
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCT0603MD7502DP500
Vishay Beyschlag
RESISTOR, THIN FILM, 0.1 W, 0.5 %, 25 ppm, 75000 ohm, SURFACE MOUNT, 0603, CHIP, GREEN PRODUCT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CECC40401-801 | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
MCT0603MD7502DP500 Frequently Asked Questions (FAQ)
-
The recommended land pattern for MCT0603MD7502DP500 is a rectangular pad with a size of 0.6 mm x 0.3 mm, with a non-solder mask defined (NSMD) pad shape. This is to ensure proper soldering and to prevent solder bridging.
-
While MCT0603MD7502DP500 is rated for operation up to 150°C, it's essential to consider the derating curve and ensure that the component does not exceed its maximum power rating at the operating temperature. Additionally, the soldering process and PCB material should be suitable for high-temperature applications.
-
To prevent damage, handle the MCT0603MD7502DP500 by the edges, avoid touching the component's surface, and use an anti-static wrist strap or mat. During PCB assembly, ensure that the component is properly aligned and seated on the PCB to prevent mechanical stress.
-
The recommended soldering profile for MCT0603MD7502DP500 is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C. The soldering process should be done in a nitrogen atmosphere to prevent oxidation.
-
While MCT0603MD7502DP500 is not hermetically sealed, it is designed to operate in a normal environment. However, it's essential to consider the moisture sensitivity level (MSL) of the component and follow proper handling and storage procedures to prevent moisture absorption.