-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.21W, 15000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT0603MC1502FP500 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCT0603MC1502FP500
|
Avnet Americas | MCT 0603-50 1% AT P5 15K - Tape and Reel (Alt: MCT0603MC1502FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0195 / $0.0334 | Buy Now |
DISTI #
594-MCT0603MC1502FP5
|
Mouser Electronics | Thin Film Resistors - SMD MCT 0603-50 1% AT P5 15K RoHS: Compliant | 0 |
|
$0.0330 / $0.2200 | Order Now |
|
Chip 1 Exchange | INSTOCK | 35000 |
|
RFQ | |
DISTI #
MCT0603MC1502FP500
|
Avnet Abacus | MCT 060350 1 AT P5 15K (Alt: MCT0603MC1502FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MCT0603MC1502FP500
|
Avnet Asia | MCT 0603-50 1% AT P5 15K (Alt: MCT0603MC1502FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT0603MC1502FP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT0603MC1502FP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.21W, 15000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CECC40401-801 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
The recommended land pattern for the MCT0603MC1502FP500 can be found in the Vishay Intertechnologies' application note AN483, which provides guidelines for surface mount assembly of chip resistors and capacitors.
To prevent damage, it is recommended to handle the component by the edges, avoid touching the component's surface, and use anti-static wrist straps or mats to prevent electrostatic discharge (ESD).
The maximum allowable voltage derating for the MCT0603MC1502FP500 is typically 50% of the rated voltage, but it's recommended to consult the datasheet and application notes for specific derating guidelines.
The MCT0603MC1502FP500 has a maximum operating temperature of 150°C, but it's recommended to consult the datasheet and application notes for specific temperature derating guidelines and to ensure the component meets the requirements of the application.
The power rating of the MCT0603MC1502FP500 can be determined by consulting the datasheet, which provides the component's power rating in watts (W) based on the resistance value and maximum operating temperature.