Part Details for MCT06030E7500BP500 by Vishay Intertechnologies
Results Overview of MCT06030E7500BP500 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT06030E7500BP500 Information
MCT06030E7500BP500 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCT06030E7500BP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MCT06030E7500BP5
|
Mouser Electronics | Thin Film Resistors - SMD MCT 0603-15 0.1% P5 750R | 0 |
|
$0.1570 | Order Now |
DISTI #
MCT06030E7500BP500
|
Avnet Abacus | SMD Chip Resistor 750 Ohm 01 100 mW 0603 1608 Metric Thin Film Precision (Alt: MCT06030E7500BP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | PRECISION FLAT CHIP RESISTOR, REEL 7", P0603 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.1200 | Buy Now |
Part Details for MCT06030E7500BP500
MCT06030E7500BP500 CAD Models
MCT06030E7500BP500 Part Data Attributes
|
MCT06030E7500BP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030E7500BP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 750ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for MCT06030E7500BP500
This table gives cross-reference parts and alternative options found for MCT06030E7500BP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030E7500BP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0603BRC13750R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 750ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030E7500BP500 vs RT0603BRC13750R |
239072447501L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 750ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | MCT06030E7500BP500 vs 239072447501L |
RT0603BRC07750R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 750ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030E7500BP500 vs RT0603BRC07750R |
MCT0603HE7500BP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 750ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MCT06030E7500BP500 vs MCT0603HE7500BP500 |
TNPW0603750RBXTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 750ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MCT06030E7500BP500 vs TNPW0603750RBXTA |
RTF167500A15PPM | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.1W, 750ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | MCT06030E7500BP500 vs RTF167500A15PPM |
MCT0603-150.1%P5750R | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 750ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030E7500BP500 vs MCT0603-150.1%P5750R |
9T06031A7500BDPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 750ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | MCT06030E7500BP500 vs 9T06031A7500BDPFT |
MCT0603HE7500BP100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 15 ppm, 750 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | MCT06030E7500BP500 vs MCT0603HE7500BP100 |
MCT0603HE7500BP1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 750ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MCT06030E7500BP500 vs MCT0603HE7500BP1 |