Part Details for MCT06030D2432BP500 by Vishay Beyschlag
Results Overview of MCT06030D2432BP500 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT06030D2432BP500 Information
MCT06030D2432BP500 by Vishay Beyschlag is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCT06030D2432BP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
231221672433-ND
|
DigiKey | RES 24.3K OHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0494 | Buy Now |
Part Details for MCT06030D2432BP500
MCT06030D2432BP500 CAD Models
MCT06030D2432BP500 Part Data Attributes
|
MCT06030D2432BP500
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCT06030D2432BP500
Vishay Beyschlag
RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 24300 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for MCT06030D2432BP500
This table gives cross-reference parts and alternative options found for MCT06030D2432BP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030D2432BP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCT0603-250.1%P524K3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 24300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030D2432BP500 vs MCT0603-250.1%P524K3 |
W0603LF-03-2432-B-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 24300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | MCT06030D2432BP500 vs W0603LF-03-2432-B-P-LT |
TNPW060324K3BECN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 24300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCT06030D2432BP500 vs TNPW060324K3BECN |
TNPW060324K3BETA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 24300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCT06030D2432BP500 vs TNPW060324K3BETA |
9T06031A2432BAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 24300ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MCT06030D2432BP500 vs 9T06031A2432BAPF3 |
9T06031A2432BAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 24300ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MCT06030D2432BP500 vs 9T06031A2432BAPF4 |
M1106030D2432BP100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 24300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030D2432BP500 vs M1106030D2432BP100 |
MCT0603-250.1%PW24K3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 24300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030D2432BP500 vs MCT0603-250.1%PW24K3 |
MCT0603-250.1%P124K3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 24300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030D2432BP500 vs MCT0603-250.1%P124K3 |
RT0603BRD1324K3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 24300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030D2432BP500 vs RT0603BRD1324K3 |