Part Details for MCT06030C8200FP500 by Vishay Beyschlag
Results Overview of MCT06030C8200FP500 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT06030C8200FP500 Information
MCT06030C8200FP500 by Vishay Beyschlag is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCT06030C8200FP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-1683-1-ND
|
DigiKey | RES 820 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21299 In Stock |
|
$0.0124 / $0.1000 | Buy Now |
Part Details for MCT06030C8200FP500
MCT06030C8200FP500 CAD Models
MCT06030C8200FP500 Part Data Attributes
|
MCT06030C8200FP500
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCT06030C8200FP500
Vishay Beyschlag
RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 820 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCT06030C8200FP500
This table gives cross-reference parts and alternative options found for MCT06030C8200FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C8200FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCT06030C8200FP500 | Vishay Intertechnologies | $0.0350 | Fixed Resistor, Thin Film, 0.1W, 820ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C8200FP500 vs MCT06030C8200FP500 |
RT0603FRE07820R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 820ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C8200FP500 vs RT0603FRE07820R |
9T06031A8200FBPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 820ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C8200FP500 vs 9T06031A8200FBPF3 |
MCT0603-501%PW820R | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 820ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C8200FP500 vs MCT0603-501%PW820R |
PRC0603TTC50820R+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 820ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C8200FP500 vs PRC0603TTC50820R+/-1% |
TNPW0603820RFHTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 820ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C8200FP500 vs TNPW0603820RFHTA |
MCT0603-501%P5820R | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 820ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C8200FP500 vs MCT0603-501%P5820R |
MCT06030C8200FPW00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 820ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C8200FP500 vs MCT06030C8200FPW00 |
RT0603FRE13820R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 820ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C8200FP500 vs RT0603FRE13820R |
MCT06030C8200FP500 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MCT06030C8200FP500 can be found in the Vishay Intertechnologies' application note AN48374, which provides guidelines for PCB layout and assembly.
-
The MCT06030C8200FP500 has a thermal resistance of 2.5°C/W. To ensure proper thermal management, it is recommended to use a heat sink or a thermal interface material with a thermal conductivity of at least 1 W/m-K. Additionally, ensure good airflow around the component and avoid blocking the airflow with other components or obstacles.
-
The MCT06030C8200FP500 has an operating temperature range of -55°C to 150°C. However, it is recommended to operate the component within a temperature range of -40°C to 125°C for optimal performance and reliability.
-
The MCT06030C8200FP500 is designed to withstand vibrations up to 10 G. However, it is recommended to perform additional testing and validation to ensure the component's reliability in high-vibration environments.
-
The MCT06030C8200FP500 should be stored in a dry, cool place with a temperature range of 20°C to 30°C and humidity below 60%. Avoid exposing the component to direct sunlight, moisture, or extreme temperatures.