-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT06030C3162FP500 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6074
|
Newark | Surface Mount Thin Film Resistor, Mct Series, 31.6 Kohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay MCT06030C3162FP500 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3750 |
|
$0.0210 / $0.0270 | Buy Now |
DISTI #
64P4903
|
Newark | Mct 0603-50 1% P5 31K6 |Vishay MCT06030C3162FP500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0300 | Buy Now |
DISTI #
MCT06030C3162FP500
|
Avnet Americas | MCT 0603-50 1% P5 31K6 - Tape and Reel (Alt: MCT06030C3162FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 / $0.0125 | Buy Now |
DISTI #
594-MCT06030C3162FP5
|
Mouser Electronics | Thin Film Resistors - SMD .1W 31.6Kohms 1% 0603 50ppm RoHS: Compliant | 12064 |
|
$0.0120 / $0.1000 | Buy Now |
DISTI #
MCT06030C3162FP500
|
Avnet Abacus | MCT 060350 1 P5 31K6 (Alt: MCT06030C3162FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | PRECISION FLAT CHIP, REEL 7in., CASE 0603 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 25000 |
|
$0.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030C3162FP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030C3162FP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030C3162FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C3162FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCT0603HC3162FP5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C3162FP500 vs MCT0603HC3162FP5 |
RTF163162F | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | MCT06030C3162FP500 vs RTF163162F |
CMF060331K6+-1%TCR50 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.065W, 31600ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | MCT06030C3162FP500 vs CMF060331K6+-1%TCR50 |
239040473163 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C3162FP500 vs 239040473163 |
TNPW060331K6FHTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C3162FP500 vs TNPW060331K6FHTA |
MCT0603-501%PW31K6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C3162FP500 vs MCT0603-501%PW31K6 |
MCT0603-501%P531K6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C3162FP500 vs MCT0603-501%P531K6 |
RB06FBS3162 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | MCT06030C3162FP500 vs RB06FBS3162 |
RB06FTS3162 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | MCT06030C3162FP500 vs RB06FTS3162 |
MCT0603HC3162FP100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C3162FP500 vs MCT0603HC3162FP100 |
The recommended land pattern for the MCT06030C3162FP500 can be found in the Vishay Intertechnologies' Capacitor Land Pattern Recommendations document, which provides guidelines for pad layout, spacing, and solder mask clearance.
The MCT06030C3162FP500 is a moisture-sensitive device (MSD) and requires special handling and storage procedures to prevent damage. Follow the IPC/JEDEC J-STD-033 standard for handling and storage of MSDs.
While the datasheet provides ESR values at 100 kHz, the ESR at higher frequencies can be estimated using Vishay's online ESR calculator tool or by contacting Vishay's technical support team.
The MCT06030C3162FP500 is designed to meet the vibration requirements of IEC 60068-2-6, but it's essential to evaluate the capacitor's performance in your specific application. Consult with Vishay's technical support team for guidance on vibration testing and validation.
Vishay provides reliability data and expected lifespan estimates for their capacitors based on various stress factors, such as temperature, voltage, and humidity. Consult the Vishay Reliability Handbook or contact their technical support team for more information.