-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 301000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT06030C3013FP500 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64P4899
|
Newark | Mct 0603-50 1% P5 301K |Vishay MCT06030C3013FP500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0300 | Buy Now |
DISTI #
MCT06030C3013FP500
|
Avnet Americas | SMD Chip Resistor, 301 kOhm, ? 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional - Tape and Reel (Alt: MCT06030C3013FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 / $0.0125 | Buy Now |
DISTI #
594-MCT06030C3013FP5
|
Mouser Electronics | Thin Film Resistors - SMD .1W 301Kohms 1% 0603 50ppm Auto RoHS: Compliant | 18726 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
V72:2272_09199799
|
Arrow Electronics | Res Thin Film 0603 301K Ohm 1% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2244 Container: Cut Strips | Americas - 881 |
|
$0.0059 / $0.0460 | Buy Now |
|
Future Electronics | MCT Series 0603 301 kOhm ±1 % 0.125 W ±50 ppm/K Professional Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks Container: Reel | 5000Reel |
|
$0.0120 / $0.0128 | Buy Now |
DISTI #
65067151
|
Verical | Res Thin Film 0603 301K Ohm 1% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical Min Qty: 468 Package Multiple: 1 Date Code: 2244 | Americas - 881 |
|
$0.0126 / $0.0193 | Buy Now |
DISTI #
MCT06030C3013FP500
|
TTI | Thin Film Resistors - SMD .1W 301Kohms 1% 0603 50ppm Auto RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0129 / $0.0158 | Buy Now |
|
Future Electronics | MCT Series 0603 301 kOhm �1 % 0.125 W �50 ppm/K Professional Thin Film Resistor Min Qty: 5000 Package Multiple: 5000 |
5000 null |
|
$0.0194 / $0.0206 | Buy Now |
DISTI #
MCT06030C3013FP500
|
Avnet Abacus | SMD Chip Resistor 301 kOhm 1 125 mW 0603 1608 Metric Thin Film Professional (Alt: MCT06030C3013FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030C3013FP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030C3013FP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 301000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 301000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030C3013FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C3013FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF0603301K+-1%TCR50 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.065W, 301000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | MCT06030C3013FP500 vs CMF0603301K+-1%TCR50 |
MCT06030C3013FP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 301000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | MCT06030C3013FP500 vs MCT06030C3013FP500 |
RB06FBS3013 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 301000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | MCT06030C3013FP500 vs RB06FBS3013 |
RT0603FRE13301K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 301000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C3013FP500 vs RT0603FRE13301K |
9T06031A3013FBPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 301000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C3013FP500 vs 9T06031A3013FBPF3 |
TNPW0603301KFHTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 301000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C3013FP500 vs TNPW0603301KFHTA |
239040473014 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 301000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C3013FP500 vs 239040473014 |
MCT0603HC3013FP5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 301000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C3013FP500 vs MCT0603HC3013FP5 |
PRC0603TC50301K+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 301000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | MCT06030C3013FP500 vs PRC0603TC50301K+/-1% |
MCT0603HC3013FP100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 301000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C3013FP500 vs MCT0603HC3013FP100 |
The recommended land pattern for the MCT06030C3013FP500 can be found in the Vishay Intertechnologies' application note AN483, which provides guidelines for surface mount assembly of thick film resistors.
To prevent damage, it is recommended to handle the component by the edges, avoid touching the resistive element, and use anti-static precautions such as wrist straps or mats to prevent electrostatic discharge.
The maximum power rating for the MCT06030C3013FP500 is 0.5W, as specified in the datasheet. Exceeding this rating can lead to overheating and premature failure.
The MCT06030C3013FP500 is a general-purpose thick film resistor, and its frequency response is not optimized for high-frequency applications. For high-frequency applications, it is recommended to use a thin film resistor or a specialized high-frequency resistor.
To determine the correct resistor value, you need to consider the voltage, current, and power requirements of your application. You can use Ohm's law and the power rating of the resistor to calculate the required value. Additionally, you may need to consider other factors such as tolerance, temperature coefficient, and noise requirements.