Part Details for MCT06030C3012FP500 by Vishay Beyschlag
Results Overview of MCT06030C3012FP500 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT06030C3012FP500 Information
MCT06030C3012FP500 by Vishay Beyschlag is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCT06030C3012FP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-1635-1-ND
|
DigiKey | RES 30.1K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10784 In Stock |
|
$0.0125 / $0.1000 | Buy Now |
Part Details for MCT06030C3012FP500
MCT06030C3012FP500 CAD Models
MCT06030C3012FP500 Part Data Attributes
|
MCT06030C3012FP500
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCT06030C3012FP500
Vishay Beyschlag
RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 30100 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCT06030C3012FP500
This table gives cross-reference parts and alternative options found for MCT06030C3012FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C3012FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0603FRE1330K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C3012FP500 vs RT0603FRE1330K1 |
CMF060330K1+-1%TCR50 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.065W, 30100ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | MCT06030C3012FP500 vs CMF060330K1+-1%TCR50 |
MCT0603HC3012FP5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C3012FP500 vs MCT0603HC3012FP5 |
9T06031A3012FBPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C3012FP500 vs 9T06031A3012FBPF3 |
PRC0603TC5030.1K+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 30100ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | MCT06030C3012FP500 vs PRC0603TC5030.1K+/-1% |
RT0603FRE0730K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C3012FP500 vs RT0603FRE0730K1 |
239042473013L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C3012FP500 vs 239042473013L |
RB06FTS3012 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | MCT06030C3012FP500 vs RB06FTS3012 |
TNPW060330K1FHTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C3012FP500 vs TNPW060330K1FHTA |
MCT0603HC3012FP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C3012FP500 vs MCT0603HC3012FP500 |
MCT06030C3012FP500 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MCT06030C3012FP500 can be found in the Vishay Intertechnologies' application note AN483, which provides guidelines for surface mount assembly of thick film resistors.
-
To prevent damage, it is recommended to handle the component by the edges, avoid touching the resistive element, and use anti-static precautions such as wrist straps or mats to prevent electrostatic discharge (ESD).
-
The maximum power rating for the MCT06030C3012FP500 is 0.5W, as specified in the datasheet. Exceeding this rating can lead to overheating and premature failure.
-
The MCT06030C3012FP500 is a thick film resistor, which may not be suitable for high-frequency applications due to its limited frequency response. For high-frequency applications, consider using thin film resistors or other specialized components.
-
To determine the correct resistor value, consider factors such as the voltage, current, and power requirements of your application, as well as any specific impedance or frequency response requirements. Consult the datasheet and application notes for guidance.