Part Details for MCT06030C3002FP500 by Vishay Beyschlag
Results Overview of MCT06030C3002FP500 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT06030C3002FP500 Information
MCT06030C3002FP500 by Vishay Beyschlag is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCT06030C3002FP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-1633-1-ND
|
DigiKey | RES 30K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28289 In Stock |
|
$0.0125 / $0.1000 | Buy Now |
Part Details for MCT06030C3002FP500
MCT06030C3002FP500 CAD Models
MCT06030C3002FP500 Part Data Attributes
|
MCT06030C3002FP500
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCT06030C3002FP500
Vishay Beyschlag
RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 30000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCT06030C3002FP500
This table gives cross-reference parts and alternative options found for MCT06030C3002FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C3002FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCT06030C3002FP500 | Vishay Intertechnologies | $0.0336 | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C3002FP500 vs MCT06030C3002FP500 |
PRC0603TTC5030K+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 30000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C3002FP500 vs PRC0603TTC5030K+/-1% |
RTF16303F | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | MCT06030C3002FP500 vs RTF16303F |
239042473003L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C3002FP500 vs 239042473003L |
RB06FBS3002 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C3002FP500 vs RB06FBS3002 |
RT0603FRE1330K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C3002FP500 vs RT0603FRE1330K |
PRC0603TC5030K+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 30000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C3002FP500 vs PRC0603TC5030K+/-1% |
9T06031A3002FBPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C3002FP500 vs 9T06031A3002FBPF3 |
RB06FTS3002 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C3002FP500 vs RB06FTS3002 |
RT0603FRE0730K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C3002FP500 vs RT0603FRE0730K |
MCT06030C3002FP500 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MCT06030C3002FP500 can be found in the Vishay Intertechnologies' application note AN48374, which provides guidelines for PCB layout and assembly.
-
The MCT06030C3002FP500 has a thermal resistance of 2.5°C/W. To handle thermal management, ensure good thermal conductivity between the device and the PCB, use thermal vias, and consider using a heat sink or thermal interface material if necessary.
-
The MCT06030C3002FP500 has an operating temperature range of -55°C to +150°C, but the maximum operating temperature range for reliable operation is typically considered to be -40°C to +125°C.
-
To ensure reliability, follow the recommended storage and handling procedures, use a clean and controlled assembly environment, and perform thorough inspection and testing of the device and PCB assembly.
-
The MCT06030C3002FP500 has an ESD rating of 2 kV human body model (HBM) and 250 V machine model (MM). Handle the device with ESD-protective equipment and follow proper ESD handling procedures to prevent damage.