-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT06030C2741FP500 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH6386
|
Newark | Res, 2K74, 1%, 0.125W, 0603, Thin Film Rohs Compliant: Yes |Vishay MCT06030C2741FP500 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3175 |
|
$0.0220 / $0.0270 | Buy Now |
DISTI #
64P4883
|
Newark | Mct 0603-50 1% P5 2K74 Rohs Compliant: Yes |Vishay MCT06030C2741FP500 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0300 | Buy Now |
DISTI #
MCT06030C2741FP500
|
Avnet Americas | SMD Chip Resistor, 2.74 kOhm, ? 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional - Tape and Reel (Alt: MCT06030C2741FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0115 / $0.0125 | Buy Now |
DISTI #
594-MCT06030C2741FP5
|
Mouser Electronics | Thin Film Resistors - SMD .1W 2.74Kohms 1% 0603 50ppm Auto RoHS: Compliant | 8112 |
|
$0.0120 / $0.1000 | Buy Now |
DISTI #
V72:2272_09199767
|
Arrow Electronics | Res Thin Film 0603 2.74K Ohm 1% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2316 Container: Cut Strips | Americas - 5000 |
|
$0.0074 / $0.0510 | Buy Now |
DISTI #
67608494
|
Verical | Res Thin Film 0603 2.74K Ohm 1% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical Min Qty: 468 Package Multiple: 1 Date Code: 2316 | Americas - 5000 |
|
$0.0126 / $0.0129 | Buy Now |
|
Bristol Electronics | 3775 |
|
RFQ | ||
|
Future Electronics | MCT Series 0603 0.125 W 2.74 kOhm �1 % �50 ppm/K SMT Thin Film Chip Resistor Min Qty: 5000 Package Multiple: 5000 |
15000 null |
|
$0.0099 / $0.0110 | Buy Now |
DISTI #
MCT06030C2741FP500
|
Avnet Abacus | SMD Chip Resistor 274 kOhm 1 125 mW 0603 1608 Metric Thin Film Professional (Alt: MCT06030C2741FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030C2741FP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030C2741FP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030C2741FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C2741FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCT0603HC2741FP100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C2741FP500 vs MCT0603HC2741FP100 |
9T06031A2741FBPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C2741FP500 vs 9T06031A2741FBPF3 |
MCT0603-501%PW2K74 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C2741FP500 vs MCT0603-501%PW2K74 |
MCT0603HC2741FP5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C2741FP500 vs MCT0603HC2741FP5 |
RTF162741F | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | MCT06030C2741FP500 vs RTF162741F |
RB06FBS2741 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | MCT06030C2741FP500 vs RB06FBS2741 |
RB06FTS2741 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | MCT06030C2741FP500 vs RB06FTS2741 |
MCT0603HC2741FP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C2741FP500 vs MCT0603HC2741FP500 |
TNPW06032K74FHTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C2741FP500 vs TNPW06032K74FHTA |
PRC0603TTC502.74K+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2740ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | MCT06030C2741FP500 vs PRC0603TTC502.74K+/-1% |
The recommended soldering temperature for MCT06030C2741FP500 is 260°C (500°F) for a maximum of 10 seconds.
Yes, the MCT06030C2741FP500 capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
The ESR of the MCT06030C2741FP500 is 0.05 ohms maximum at 100 kHz and 20°C.
Yes, the MCT06030C2741FP500 is designed to withstand high-vibration environments, with a vibration test rating of 10-2000 Hz, 10 G peak acceleration.
Yes, the MCT06030C2741FP500 meets the requirements of AEC-Q200, making it suitable for automotive applications.