-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 249000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT06030C2493FP500 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64P4862
|
Newark | Mct 0603-50 1% P5 249K Rohs Compliant: Yes |Vishay MCT06030C2493FP500 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0300 | Buy Now |
DISTI #
84AH6382
|
Newark | Res, 249K, 1%, 0.125W, 0603, Thin Film Rohs Compliant: Yes |Vishay MCT06030C2493FP500 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0260 / $0.0400 | Buy Now |
DISTI #
MCT06030C2493FP500
|
Avnet Americas | SMD Chip Resistor, 249 kOhm, ? 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional - Tape and Reel (Alt: MCT06030C2493FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0115 / $0.0125 | Buy Now |
DISTI #
594-MCT06030C2493FP5
|
Mouser Electronics | Thin Film Resistors - SMD .1W 249Kohms 1% 0603 50ppm Auto RoHS: Compliant | 4728 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
V72:2272_09199734
|
Arrow Electronics | Res Thin Film 0603 249K Ohm 1% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1828 Container: Cut Strips | Americas - 636 |
|
$0.0019 / $0.0160 | Buy Now |
|
Quest Components | 140 |
|
$0.0700 / $0.1050 | Buy Now | |
DISTI #
MCT06030C2493FP500
|
TTI | Thin Film Resistors - SMD .1W 249Kohms 1% 0603 50ppm Auto RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0129 / $0.0135 | Buy Now |
DISTI #
MCT06030C2493FP500
|
Avnet Abacus | SMD Chip Resistor 249 kOhm 1 125 mW 0603 1608 Metric Thin Film Professional (Alt: MCT06030C2493FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Resistors | 5873 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030C2493FP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030C2493FP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 249000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030C2493FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C2493FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCT0603HC2493FP1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 249000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C2493FP500 vs MCT0603HC2493FP1 |
9T06031A2493FBPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 249000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C2493FP500 vs 9T06031A2493FBPFT |
239040472494L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 249000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C2493FP500 vs 239040472494L |
MCT0603-501%PW249K | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 249000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C2493FP500 vs MCT0603-501%PW249K |
9T06031A2493FBPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 249000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C2493FP500 vs 9T06031A2493FBPF3 |
RT0603FRE07249K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 249000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C2493FP500 vs RT0603FRE07249K |
RT0603FRE13249K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 249000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C2493FP500 vs RT0603FRE13249K |
9T06031A2493FBPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 249000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C2493FP500 vs 9T06031A2493FBPF4 |
RB06FBS2493 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 249000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | MCT06030C2493FP500 vs RB06FBS2493 |
CMF0603249K+-1%TCR50 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.065W, 249000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | MCT06030C2493FP500 vs CMF0603249K+-1%TCR50 |
The recommended land pattern for the MCT06030C2493FP500 can be found in the Vishay Intertechnologies' application note AN483, which provides guidelines for surface mount assembly of thick film resistors.
To prevent damage, it is recommended to handle the component by the edges, avoid touching the resistive element, and use anti-static precautions such as wrist straps or mats to prevent electrostatic discharge.
The maximum power rating for the MCT06030C2493FP500 is 0.5W, as specified in the datasheet. Exceeding this rating may lead to component failure or reduced lifespan.
The MCT06030C2493FP500 is rated for operation up to 155°C, but derating is required for temperatures above 125°C. Consult the datasheet for derating curves and ensure the component is suitable for your specific application.
To determine the correct resistor value, consider factors such as the circuit's operating voltage, current, and power requirements. Consult the datasheet and application notes for guidance on selecting the appropriate resistor value.