-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT06030C2371FP500 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64P4847
|
Newark | Mct 0603-50 1% P5 2K37 |Vishay MCT06030C2371FP500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0300 | Buy Now |
DISTI #
06X6045
|
Newark | Surface Mount Thin Film Resistor, Mct Series, 2.37 Kohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay MCT06030C2371FP500 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0360 / $0.0750 | Buy Now |
DISTI #
MCT06030C2371FP500
|
Avnet Americas | SMD Chip Resistor, 2.37 kOhm, ? 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional - Tape and Reel (Alt: MCT06030C2371FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 / $0.0125 | Buy Now |
DISTI #
594-MCT06030C2371FP5
|
Mouser Electronics | Thin Film Resistors - SMD MCT 0603-50 1% P5 2K37 RoHS: Compliant | 0 |
|
$0.0150 / $0.1600 | Order Now |
DISTI #
MCT06030C2371FP500
|
Avnet Abacus | SMD Chip Resistor 237 kOhm 1 125 mW 0603 1608 Metric Thin Film Professional (Alt: MCT06030C2371FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | PRECISION FLAT CHIP, REEL 7in., CASE 0603 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$0.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030C2371FP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030C2371FP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030C2371FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C2371FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRC0603TTC502.37K+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | MCT06030C2371FP500 vs PRC0603TTC502.37K+/-1% |
RTF162371F | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | MCT06030C2371FP500 vs RTF162371F |
9T06031A2371FBPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | MCT06030C2371FP500 vs 9T06031A2371FBPFT |
MCT0603-501%PW2K37 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C2371FP500 vs MCT0603-501%PW2K37 |
MCT0603HC2371FP5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C2371FP500 vs MCT0603HC2371FP5 |
RB06FTS2371 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | MCT06030C2371FP500 vs RB06FTS2371 |
239040472372 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C2371FP500 vs 239040472372 |
RB06FBS2371 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | MCT06030C2371FP500 vs RB06FBS2371 |
MCT0603HC2371FP1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C2371FP500 vs MCT0603HC2371FP1 |
MCT06030C2371FPW00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C2371FP500 vs MCT06030C2371FPW00 |