-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 2260ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT06030C2261FP500 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64P4842
|
Newark | Mct 0603-50 1% P5 2K26 |Vishay MCT06030C2261FP500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0300 | Buy Now |
DISTI #
MCT06030C2261FP500
|
Avnet Americas | SMD Chip Resistor, 2.26 kOhm, ? 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional - Tape and Reel (Alt: MCT06030C2261FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 / $0.0125 | Buy Now |
DISTI #
594-MCT06030C2261FP5
|
Mouser Electronics | Thin Film Resistors - SMD .1W 2.26Kohms 1% 0603 50ppm RoHS: Compliant | 18488 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | MCT Series 0603 0.125 W 2.26 KOhm ±1 % ±50 ppm/K SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks Container: Reel | 5000Reel |
|
$0.0125 / $0.0133 | Buy Now |
DISTI #
MCT06030C2261FP500
|
TTI | Thin Film Resistors - SMD .1W 2.26Kohms 1% 0603 50ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0120 / $0.0178 | Buy Now |
|
Future Electronics | MCT Series 0603 0.125 W 2.26 KOhm �1 % �50 ppm/K SMT Thin Film Chip Resistor Min Qty: 5000 Package Multiple: 5000 |
5000 null |
|
$0.0207 / $0.0219 | Buy Now |
DISTI #
MCT06030C2261FP500
|
Avnet Abacus | SMD Chip Resistor 226 kOhm 1 125 mW 0603 1608 Metric Thin Film Professional (Alt: MCT06030C2261FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030C2261FP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030C2261FP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 2260ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 2260 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030C2261FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C2261FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCT0603HC2261FP5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C2261FP500 vs MCT0603HC2261FP5 |
RB06FBS2261 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | MCT06030C2261FP500 vs RB06FBS2261 |
MCT06030C2261FPW00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C2261FP500 vs MCT06030C2261FPW00 |
9T06031A2261FBPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C2261FP500 vs 9T06031A2261FBPFT |
239040472262L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C2261FP500 vs 239040472262L |
MCT0603HC2261FP1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C2261FP500 vs MCT0603HC2261FP1 |
MCT0603-501%PW2K26 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C2261FP500 vs MCT0603-501%PW2K26 |
TNPW06032K26FHTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C2261FP500 vs TNPW06032K26FHTA |
PRC0603TTC502.26K+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2260ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | MCT06030C2261FP500 vs PRC0603TTC502.26K+/-1% |
MCT0603-501%P52K26 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C2261FP500 vs MCT0603-501%P52K26 |
The recommended soldering temperature for the MCT06030C2261FP500 is 260°C (500°F) for a maximum of 10 seconds.
Yes, the MCT06030C2261FP500 is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications such as RF circuits and antennas.
The maximum operating voltage derating for the MCT06030C2261FP500 is 80% of the rated voltage at 125°C (257°F).
Yes, the MCT06030C2261FP500 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.
The equivalent series resistance (ESR) of the MCT06030C2261FP500 is 50 mΩ at 100 kHz and 20°C (68°F).