Part Details for MCT06030C2211FP500 by Vishay Beyschlag
Results Overview of MCT06030C2211FP500 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT06030C2211FP500 Information
MCT06030C2211FP500 by Vishay Beyschlag is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCT06030C2211FP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-1618-1-ND
|
DigiKey | RES 2.21K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13173 In Stock |
|
$0.0126 / $0.1000 | Buy Now |
Part Details for MCT06030C2211FP500
MCT06030C2211FP500 CAD Models
MCT06030C2211FP500 Part Data Attributes
|
MCT06030C2211FP500
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCT06030C2211FP500
Vishay Beyschlag
RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 2210 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCT06030C2211FP500
This table gives cross-reference parts and alternative options found for MCT06030C2211FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C2211FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCT06030C2211FP500 | Vishay Intertechnologies | $0.0350 | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C2211FP500 vs MCT06030C2211FP500 |
9T06031A2211FBPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C2211FP500 vs 9T06031A2211FBPFT |
MCT0603-501%P52K21 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C2211FP500 vs MCT0603-501%P52K21 |
CMF06032K21+-1%TCR50 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.065W, 2210ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | MCT06030C2211FP500 vs CMF06032K21+-1%TCR50 |
RB06FTS2211 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | MCT06030C2211FP500 vs RB06FTS2211 |
MCT0603-501%PW2K21 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C2211FP500 vs MCT0603-501%PW2K21 |
239040472212 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C2211FP500 vs 239040472212 |
MCT0603HC2211FP1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C2211FP500 vs MCT0603HC2211FP1 |
MCT0603HC2211FP100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C2211FP500 vs MCT0603HC2211FP100 |
9T06031A2211FBPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C2211FP500 vs 9T06031A2211FBPF4 |
MCT06030C2211FP500 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for MCT06030C2211FP500 is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, MCT06030C2211FP500 is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium above the specified limits.
-
The ESR of MCT06030C2211FP500 is 30 mohms maximum at 100 kHz and 20°C.
-
Yes, MCT06030C2211FP500 is designed to withstand high-vibration environments, with a vibration test rating of 10-2000 Hz, 10 G peak acceleration.
-
The MSL of MCT06030C2211FP500 is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before soldering.