Part Details for MCT06030C2203FP500 by Vishay Beyschlag
Results Overview of MCT06030C2203FP500 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT06030C2203FP500 Information
MCT06030C2203FP500 by Vishay Beyschlag is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCT06030C2203FP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-1615-1-ND
|
DigiKey | RES 220K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16957 In Stock |
|
$0.0124 / $0.1000 | Buy Now |
Part Details for MCT06030C2203FP500
MCT06030C2203FP500 CAD Models
MCT06030C2203FP500 Part Data Attributes
|
MCT06030C2203FP500
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCT06030C2203FP500
Vishay Beyschlag
RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 220000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCT06030C2203FP500
This table gives cross-reference parts and alternative options found for MCT06030C2203FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C2203FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRC0603TTC50220K+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 220000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C2203FP500 vs PRC0603TTC50220K+/-1% |
TNPW0603220KFHTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C2203FP500 vs TNPW0603220KFHTA |
RB06FTS2203 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C2203FP500 vs RB06FTS2203 |
MCT06030C2203FPW00 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 220000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | MCT06030C2203FP500 vs MCT06030C2203FPW00 |
RB06FBS2203 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C2203FP500 vs RB06FBS2203 |
PRC0603TC50220K+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 220000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C2203FP500 vs PRC0603TC50220K+/-1% |
239042472204L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C2203FP500 vs 239042472204L |
9T06031A2203FBPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C2203FP500 vs 9T06031A2203FBPF4 |
RT0603FRE07220K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C2203FP500 vs RT0603FRE07220K |
MCT06030C2203FP500 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the MCT06030C2203FP500 is 260°C for 10 seconds, with a peak temperature of 265°C.
-
Yes, the MCT06030C2203FP500 is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
-
The maximum operating voltage for the MCT06030C2203FP500 is 50 VDC.
-
Yes, the MCT06030C2203FP500 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The ESR of the MCT06030C2203FP500 is 0.05 ohms at 100 kHz.