Part Details for MCT06030C1303FP500 by Vishay Beyschlag
Results Overview of MCT06030C1303FP500 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT06030C1303FP500 Information
MCT06030C1303FP500 by Vishay Beyschlag is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCT06030C1303FP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-1607-1-ND
|
DigiKey | RES 130K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17087 In Stock |
|
$0.0131 / $0.1000 | Buy Now |
Part Details for MCT06030C1303FP500
MCT06030C1303FP500 CAD Models
MCT06030C1303FP500 Part Data Attributes
|
MCT06030C1303FP500
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCT06030C1303FP500
Vishay Beyschlag
RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 130000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCT06030C1303FP500
This table gives cross-reference parts and alternative options found for MCT06030C1303FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C1303FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RB06FTS1303 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 130000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | MCT06030C1303FP500 vs RB06FTS1303 |
MCT0603-501%P5130K | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 130000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C1303FP500 vs MCT0603-501%P5130K |
CMF0603130K+-1%TCR50 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.065W, 130000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | MCT06030C1303FP500 vs CMF0603130K+-1%TCR50 |
RT0603FRE10130K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 130000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C1303FP500 vs RT0603FRE10130K |
RT0603FCE130K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 130000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | MCT06030C1303FP500 vs RT0603FCE130K |
MCT0603HC1303FP100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 130000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C1303FP500 vs MCT0603HC1303FP100 |
MCT0603-501%PW130K | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 130000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C1303FP500 vs MCT0603-501%PW130K |
9T06031A1303FBPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 130000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C1303FP500 vs 9T06031A1303FBPF3 |
MCT0603HC1303FP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 130000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C1303FP500 vs MCT0603HC1303FP500 |
MCT0603HC1303FP5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 130000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C1303FP500 vs MCT0603HC1303FP5 |
MCT06030C1303FP500 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MCT06030C1303FP500 can be found in the Vishay Intertechnologies' application note 'Land Pattern Recommendations for Vishay Thin Film Chips' (document number 33011).
-
To prevent damage, handle the component by the edges, avoid touching the pads, and use an anti-static wrist strap or mat. Also, follow the recommended assembly and soldering procedures outlined in the datasheet.
-
The maximum power rating for the MCT06030C1303FP500 is 500 mW, as indicated in the part number. Exceeding this rating may cause the component to overheat and fail.
-
The MCT06030C1303FP500 is a general-purpose thin-film resistor, and its frequency response is not specified in the datasheet. For high-frequency applications, consider using a resistor specifically designed for high-frequency use, such as those in the Vishay TNPW e3 series.
-
Yes, the MCT06030C1303FP500 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, as stated in the Vishay Intertechnologies' compliance documentation.