-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT06030C1301FP500 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH6363
|
Newark | Res, 1K3, 1%, 0.125W, 0603, Thin Film Rohs Compliant: Yes |Vishay MCT06030C1301FP500 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8284 |
|
$0.0200 / $0.0250 | Buy Now |
DISTI #
46M2979
|
Newark | Precision Flat Chip Resistors, Mct 0603-50 1% P5 1K3 Rohs Compliant: Yes |Vishay MCT06030C1301FP500 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0300 | Buy Now |
DISTI #
MCT06030C1301FP500
|
Avnet Americas | SMD Chip Resistor, 1.3 kOhm, ? 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional - Tape and Reel (Alt: MCT06030C1301FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0115 / $0.0125 | Buy Now |
DISTI #
594-MCT06030C1301FP5
|
Mouser Electronics | Thin Film Resistors - SMD .1W 1.3Kohm 1% 0603 50ppm Auto RoHS: Compliant | 18230 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
V72:2272_09199532
|
Arrow Electronics | Res Thin Film 0603 1.3K Ohm 1% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1843 Container: Cut Strips | Americas - 4626 |
|
$0.0127 / $0.0530 | Buy Now |
DISTI #
31075106
|
Verical | Res Thin Film 0603 1.3K Ohm 1% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical Min Qty: 463 Package Multiple: 1 Date Code: 1843 | Americas - 4626 |
|
$0.0127 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.1W, 1300OHM, 75V, 1% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 0603 | 4773 |
|
$0.0134 / $0.0712 | Buy Now |
DISTI #
MCT06030C1301FP500
|
TTI | Thin Film Resistors - SMD .1W 1.3Kohm 1% 0603 50ppm Auto RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0125 / $0.0158 | Buy Now |
DISTI #
MCT06030C1301FP500
|
Avnet Abacus | SMD Chip Resistor 13 kOhm 1 125 mW 0603 1608 Metric Thin Film Professional (Alt: MCT06030C1301FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 125mW Thin Film Resistor 75V 50ppm/ 1% 1.3k 0603 Chip Resistor - Surface Mount ROHS | 3340 |
|
$0.0173 / $0.0349 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030C1301FP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030C1301FP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030C1301FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C1301FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0603FRE071K3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C1301FP500 vs RT0603FRE071K3 |
9T06031A1301FBPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C1301FP500 vs 9T06031A1301FBPF4 |
MCT06030C1301FP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 1300 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | MCT06030C1301FP500 vs MCT06030C1301FP500 |
MCT0603HC1301FP100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C1301FP500 vs MCT0603HC1301FP100 |
RT0603FRE101K3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C1301FP500 vs RT0603FRE101K3 |
RT0603FRE131K3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C1301FP500 vs RT0603FRE131K3 |
239042471302L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C1301FP500 vs 239042471302L |
MCT0603HC1301FP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C1301FP500 vs MCT0603HC1301FP500 |
RTF16132F | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | MCT06030C1301FP500 vs RTF16132F |
RTF161301F | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | MCT06030C1301FP500 vs RTF161301F |
The recommended land pattern for the MCT06030C1301FP500 can be found in the Vishay Intertechnologies' application note AN483, which provides guidelines for surface mount assembly of thick film resistors.
To prevent damage, handle the component by the edges, avoid touching the resistive element, and use anti-static precautions such as wrist straps or mats to prevent electrostatic discharge (ESD).
The maximum power rating for the MCT06030C1301FP500 is 0.5W, as specified in the datasheet. Exceeding this rating can lead to overheating and premature failure.
The MCT06030C1301FP500 is a thick film resistor, which may not be suitable for high-frequency applications due to its limited frequency response. For high-frequency applications, consider using thin film or metal film resistors instead.
To determine the correct resistor value, consider factors such as the voltage, current, and power requirements of your circuit, as well as any specific impedance or frequency response requirements. Consult the datasheet and application notes for guidance.