-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 1ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT06030C1008FP500 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC3536
|
Newark | Res, Thin Film, 1R, 0.1W, 0603, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, Product Range:Mct Series Rohs Compliant: Yes |Vishay MCT06030C1008FP500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5028 |
|
$0.0230 | Buy Now |
DISTI #
10M8944
|
Newark | Res, Thin Film, 1R, 0.1W, 0603, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, Product Range:Mct Series Rohs Compliant: Yes |Vishay MCT06030C1008FP500 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0150 | Buy Now |
DISTI #
MCT06030C1008FP500
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ? 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional - Tape and Reel (Alt: MCT06030C1008FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 45000 |
|
$0.0136 / $0.0144 | Buy Now |
DISTI #
65AC3536
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ? 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional - Product that comes on tape, but is not reeled (Alt: 65AC3536) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 5028 Partner Stock |
|
$0.0390 / $0.1000 | Buy Now |
DISTI #
10M8944
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ? 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional - Tape and Reel (Alt: 10M8944) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 4 Days Container: Reel | 5000 Partner Stock |
|
RFQ | |
DISTI #
594-MCT06030C1008FP5
|
Mouser Electronics | Thin Film Resistors - SMD .1W 1ohm 1% 0603 50ppm Auto RoHS: Compliant | 20515 |
|
$0.0160 / $0.1000 | Buy Now |
DISTI #
V72:2272_09219739
|
Arrow Electronics | Res Thin Film 0603 1 Ohm 1% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2403 Container: Cut Strips | Americas - 5 |
|
$0.0165 | Buy Now |
|
Future Electronics | MCT Series 0603 0.1 W 1 Ohm ±1 % ±50 ppm/K SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks Container: Reel | 5000Reel |
|
$0.0150 / $0.0159 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.1W, 1OHM, 75V, 1% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 0603 | 3884 |
|
$0.0105 / $0.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030C1008FP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030C1008FP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 1ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030C1008FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C1008FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RB06FBS1R00 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | MCT06030C1008FP500 vs RB06FBS1R00 |
MCT06030C1008FPW00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C1008FP500 vs MCT06030C1008FPW00 |
MCT0603HC1008FP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 1 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | MCT06030C1008FP500 vs MCT0603HC1008FP500 |
RB06FTS1R00 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | MCT06030C1008FP500 vs RB06FTS1R00 |
MCT0603HC1008FP100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C1008FP500 vs MCT0603HC1008FP100 |
The recommended land pattern for the MCT06030C1008FP500 can be found in the Vishay Intertechnologies' application note AN483, which provides guidelines for surface mount assembly of chip resistors and capacitors.
To prevent damage, handle the MCT06030C1008FP500 by the edges, avoid touching the component's surface, and use anti-static wrist straps or mats to prevent electrostatic discharge (ESD) damage.
The maximum power rating of the MCT06030C1008FP500 is 0.5 W, as specified in the datasheet. Exceeding this rating may cause the component to overheat and fail prematurely.
Yes, the MCT06030C1008FP500 is suitable for high-frequency applications due to its low inductance and high-frequency stability. However, it's essential to consider the component's self-resonant frequency and impedance characteristics when designing high-frequency circuits.
Store the MCT06030C1008FP500 in its original packaging, away from direct sunlight, moisture, and extreme temperatures. Avoid exposing the component to chemicals, cleaning solvents, or other contaminants that may affect its performance or reliability.