Part Details for MCSS1225BM by Crydom Inc
Results Overview of MCSS1225BM by Crydom Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCSS1225BM Information
MCSS1225BM by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MCSS1225BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001196328
|
Sager | Solid State Relays - Industrial Mount PM Soft-Start/Stop SSR, 0-7V In | 0 |
|
Buy Now |
Part Details for MCSS1225BM
MCSS1225BM CAD Models
MCSS1225BM Part Data Attributes
|
MCSS1225BM
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
MCSS1225BM
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN SNUBBER | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |