Part Details for MCS1806GS-3-05-P by Monolithic Power Systems
Results Overview of MCS1806GS-3-05-P by Monolithic Power Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCS1806GS-3-05-P Information
MCS1806GS-3-05-P by Monolithic Power Systems is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MCS1806GS-3-05-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MCS1806GS-3-05-PCT-ND
|
DigiKey | 3KVRMS ISOLATED HALL-EFFECT CURR Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
896 In Stock |
|
$2.1559 / $3.4300 | Buy Now |
DISTI #
MCS1806GS-3-05-P
|
Avnet Americas | 3.3V HALL CURRENT SENSOR. 2.5% ACCURACY. 2.6KV ISOLATION - Tape and Reel (Alt: MCS1806GS-3-05-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.0697 / $2.1854 | Buy Now |
DISTI #
MCS1806GS-3-05-P
|
Avnet Silica | 33V HALL CURRENT SENSOR 25 ACCURACY 26KV ISOLATION (Alt: MCS1806GS-3-05-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCS1806GS-3-05-P
MCS1806GS-3-05-P CAD Models
MCS1806GS-3-05-P Part Data Attributes
|
MCS1806GS-3-05-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MCS1806GS-3-05-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |