Part Details for MCS1-G-C12 by Bimba Manufacturing Company
Results Overview of MCS1-G-C12 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCS1-G-C12 Information
MCS1-G-C12 by Bimba Manufacturing Company is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMCS1101A2UQDR | Texas Instruments | ±600V basic isolation, 20Arms 80kHz Hall-effect current sensor with reference 8-SOIC -40 to 125 | |
TMCS1101A4UQDT | Texas Instruments | ±600V basic isolation, 20Arms 80kHz Hall-effect current sensor with reference 8-SOIC -40 to 125 | |
TMCS1108A3UQDT | Texas Instruments | ±100V basic isolation, 20Arms 80kHz Hall-effect current sensor with reference 8-SOIC -40 to 125 |
Price & Stock for MCS1-G-C12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71968287
|
RS | SWITCH, REED, G TYPE, M12 QUICK JOINT, 150MM WIRE, For MTC/MACQ/MHFK/MHFY Series Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$28.3900 / $35.4800 | Buy Now |