Part Details for MCS0402MD4990DE000 by Vishay Beyschlag
Results Overview of MCS0402MD4990DE000 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCS0402MD4990DE000 Information
MCS0402MD4990DE000 by Vishay Beyschlag is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCS0402MD4990DE000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCS0402-499-MDCT-ND
|
DigiKey | RES 499 OHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0552 / $0.2100 | Buy Now |
Part Details for MCS0402MD4990DE000
MCS0402MD4990DE000 CAD Models
MCS0402MD4990DE000 Part Data Attributes
|
MCS0402MD4990DE000
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCS0402MD4990DE000
Vishay Beyschlag
RES,SMT,THIN FILM,499 OHMS,50WV,.5% +/-TOL,-25,25PPM TC,0402 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CECC40401-801 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
MCS0402MD4990DE000 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MCS0402MD4990DE000 is a rectangular pad with a size of 0.5 mm x 0.25 mm, with a non-solder mask defined (NSMD) pad shape. This ensures proper soldering and minimizes the risk of solder bridging.
-
The power rating of the MCS0402MD4990DE000 is derated at high temperatures. For temperatures above 70°C, the power rating should be reduced by 1.5% per degree Celsius. For example, at 100°C, the power rating would be approximately 60% of the rated value.
-
The recommended soldering profile for the MCS0402MD4990DE000 is a reflow profile with a peak temperature of 260°C, a dwell time above 220°C of 30-60 seconds, and a total process time of 3-5 minutes. Hand soldering is not recommended due to the small size of the component.
-
To ensure the resistor's accuracy and stability, it's essential to follow proper storage and handling procedures. Store the components in a dry, cool place, away from direct sunlight and moisture. Avoid exposing the components to mechanical stress, and handle them by the edges to prevent contamination.
-
The MCS0402MD4990DE000 has a specified tolerance of ±1% at 25°C. Over its operating temperature range of -55°C to 150°C, the resistor's value may vary by up to ±2.5% due to temperature coefficients and other factors.