Part Details for MCS0402MD4022BE100 by Vishay Beyschlag
Results Overview of MCS0402MD4022BE100 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCS0402MD4022BE100 Information
MCS0402MD4022BE100 by Vishay Beyschlag is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCS0402MD4022BE100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCS0402-40.2K-MBCT-ND
|
DigiKey | RES 40.2K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
91 In Stock |
|
$0.2064 / $0.4500 | Buy Now |
Part Details for MCS0402MD4022BE100
MCS0402MD4022BE100 CAD Models
MCS0402MD4022BE100 Part Data Attributes
|
MCS0402MD4022BE100
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCS0402MD4022BE100
Vishay Beyschlag
RES,SMT,THIN FILM,40.2K OHMS,50WV,.1% +/-TOL,-25,25PPM TC,0402 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 50, STANDARD: CECC40401-801 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
MCS0402MD4022BE100 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MCS0402MD4022BE100 is a rectangular pad with a size of 0.5 mm x 0.5 mm, with a non-solder mask defined (NSMD) pad shape. This ensures proper soldering and minimizes the risk of solder bridging.
-
While the MCS0402MD4022BE100 is rated for operation up to 150°C, it's essential to consider the derating curves and thermal management in your design. Ensure that the component is not exposed to temperatures above 150°C for extended periods, and provide adequate heat dissipation to prevent thermal runaway.
-
To prevent electrostatic discharge (ESD) damage, handle the MCS0402MD4022BE100 with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure that your production line and storage facilities are ESD-safe, and follow proper handling and storage procedures.
-
The recommended soldering profile for the MCS0402MD4022BE100 is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C. Ensure that your soldering process is within these parameters to prevent damage to the component.
-
While the MCS0402MD4022BE100 is not hermetically sealed, it is designed to operate in a normal environment with relative humidity up to 60%. However, it's essential to consider the moisture sensitivity level (MSL) of the component and follow proper handling and storage procedures to prevent moisture-related issues.