Part Details for MCS0402MD2211BE100 by Vishay Beyschlag
Results Overview of MCS0402MD2211BE100 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCS0402MD2211BE100 Information
MCS0402MD2211BE100 by Vishay Beyschlag is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCS0402MD2211BE100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCS0402-2.21K-MBCT-ND
|
DigiKey | RES 2.21K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2058 / $0.6100 | Buy Now |
Part Details for MCS0402MD2211BE100
MCS0402MD2211BE100 CAD Models
MCS0402MD2211BE100 Part Data Attributes
|
MCS0402MD2211BE100
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCS0402MD2211BE100
Vishay Beyschlag
RES,SMT,THIN FILM,2.21K OHMS,50WV,.1% +/-TOL,-25,25PPM TC,0402 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCS0402AT-PREC | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCS 0402 AT-PREC | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | -25,25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |