Part Details for MCS04020E1503BE100 by Vishay BCcomponents
Results Overview of MCS04020E1503BE100 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCS04020E1503BE100 Information
MCS04020E1503BE100 by Vishay BCcomponents is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCS04020E1503BE100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCS04020E1503BE100
|
IBS Electronics | MCS04020E1503BE100 by BC COMPONENTS (VISHAY) is a precision flat chip resistor from the MCS Series, 0402 size, 0.063W power rating, 150kOhm resistance, 0.1% tolerance, and 15ppm/K temperature coefficient. Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.3250 / $0.3380 | Buy Now |