Part Details for MCS04020D1503BE000 by Vishay Beyschlag
Results Overview of MCS04020D1503BE000 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCS04020D1503BE000 Information
MCS04020D1503BE000 by Vishay Beyschlag is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCS04020D1503BE000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-MCS04020D1503BE000CT-ND
|
DigiKey | RES 150K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17986 In Stock |
|
$0.0475 / $0.1100 | Buy Now |
Part Details for MCS04020D1503BE000
MCS04020D1503BE000 CAD Models
MCS04020D1503BE000 Part Data Attributes
|
MCS04020D1503BE000
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCS04020D1503BE000
Vishay Beyschlag
RESISTOR, THIN FILM, 0.063 W, 0.1 %, 25 ppm, 150000 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 50V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for MCS04020D1503BE000
This table gives cross-reference parts and alternative options found for MCS04020D1503BE000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCS04020D1503BE000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCS04020D1503BE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 150000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MCS04020D1503BE000 vs MCS04020D1503BE5 |
MCS04020D1503BE100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.063 W, 0.1 %, 25 ppm, 150000 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | MCS04020D1503BE000 vs MCS04020D1503BE100 |
MCS04020D1503BE000 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 150000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MCS04020D1503BE000 vs MCS04020D1503BE000 |
MCS0402-250.1%E1150K | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 150000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCS04020D1503BE000 vs MCS0402-250.1%E1150K |
MCS04020D1503BE1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 150000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MCS04020D1503BE000 vs MCS04020D1503BE1 |
MCS04020D1503BE000 Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern can be found in Vishay's application note AN42172, which provides guidelines for designing a PCB layout that minimizes thermal resistance and ensures optimal performance.
-
Follow the recommended soldering profile and guidelines provided in Vishay's application note AN42173, which outlines the optimal soldering conditions and techniques to prevent damage and ensure reliable connections.
-
The device has a high power density, so thermal management is crucial. Ensure good airflow, use a heat sink if possible, and follow the thermal design guidelines in the datasheet. Additionally, consider using thermal interface materials (TIMs) to improve heat transfer between the device and heat sink.
-
Yes, the MCS04020D1503BE000 is sensitive to electrostatic discharge (ESD). Handle the device with ESD-protective equipment, such as wrist straps, mats, and bags, and follow proper ESD handling procedures to prevent damage.
-
The reliability and lifespan of the MCS04020D1503BE000 depend on various factors, including operating temperature, voltage, and current. Refer to Vishay's reliability data and application notes for more information on the device's expected lifespan and reliability in different operating conditions.