Part Details for MCS04020D1002BE000 by Vishay Beyschlag
Results Overview of MCS04020D1002BE000 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCS04020D1002BE000 Information
MCS04020D1002BE000 by Vishay Beyschlag is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCS04020D1002BE000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-MCS04020D1002BE000CT-ND
|
DigiKey | RES 10K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4936 In Stock |
|
$0.0511 / $0.1100 | Buy Now |
Part Details for MCS04020D1002BE000
MCS04020D1002BE000 CAD Models
MCS04020D1002BE000 Part Data Attributes
|
MCS04020D1002BE000
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCS04020D1002BE000
Vishay Beyschlag
RESISTOR, THIN FILM, 0.063 W, 0.1 %, 25 ppm, 10000 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 50V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for MCS04020D1002BE000
This table gives cross-reference parts and alternative options found for MCS04020D1002BE000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCS04020D1002BE000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCS04020D1002BE100 | Vishay Intertechnologies | $0.2882 | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MCS04020D1002BE000 vs MCS04020D1002BE100 |
MCS0402-250.1%E010K0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MCS04020D1002BE000 vs MCS0402-250.1%E010K0 |
MCS04020D1002BE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MCS04020D1002BE000 vs MCS04020D1002BE5 |
MCS04020D1002BE0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MCS04020D1002BE000 vs MCS04020D1002BE0 |
239060741003 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MCS04020D1002BE000 vs 239060741003 |
MCS04020D1002BE100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.063 W, 0.1 %, 25 ppm, 10000 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | MCS04020D1002BE000 vs MCS04020D1002BE100 |
239060731003 | YAGEO Corporation | Check for Price | Res,SMT,Thin Film,10K Ohms,50WV,.05% +/-Tol,25ppm TC,0402 Case | MCS04020D1002BE000 vs 239060731003 |
239062741003L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | MCS04020D1002BE000 vs 239062741003L |
MCS04020D1002BE000 Frequently Asked Questions (FAQ)
-
Vishay provides a recommended PCB layout and land pattern in their application note AN10273, which can be found on their website. Following this layout ensures optimal thermal performance and minimizes electrical noise.
-
Vishay recommends following the soldering guidelines in their application note AN10364, which provides detailed information on soldering temperatures, times, and techniques to prevent damage and ensure reliable connections.
-
According to Vishay's application note AN10444, the maximum allowed voltage derating for the MCS04020D1002BE000 is 80% of the rated voltage. Exceeding this derating may compromise the device's reliability and lifespan.
-
Vishay recommends following standard ESD handling and storage procedures, such as using anti-static bags, wrist straps, and workbenches, to prevent ESD damage. More information can be found in their application note AN10275.
-
Vishay provides thermal management guidelines in their application note AN10365, which includes recommendations for heat sink design, thermal interface materials, and airflow considerations to ensure proper heat dissipation and prevent overheating.