Part Details for MCS04020D1001BE000 by Vishay Beyschlag
Results Overview of MCS04020D1001BE000 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCS04020D1001BE000 Information
MCS04020D1001BE000 by Vishay Beyschlag is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCS04020D1001BE000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-MCS04020D1001BE000CT-ND
|
DigiKey | RES 1K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26713 In Stock |
|
$0.0500 / $0.1100 | Buy Now |
Part Details for MCS04020D1001BE000
MCS04020D1001BE000 CAD Models
MCS04020D1001BE000 Part Data Attributes
|
MCS04020D1001BE000
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCS04020D1001BE000
Vishay Beyschlag
RESISTOR, THIN FILM, 0.063 W, 0.1 %, 25 ppm, 1000 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 50V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for MCS04020D1001BE000
This table gives cross-reference parts and alternative options found for MCS04020D1001BE000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCS04020D1001BE000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCS04020D1001BE000 | Vishay Intertechnologies | $0.0999 | Fixed Resistor, Thin Film, 0.063W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MCS04020D1001BE000 vs MCS04020D1001BE000 |
239062741002L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | MCS04020D1001BE000 vs 239062741002L |
239060731002 | YAGEO Corporation | Check for Price | Res,SMT,Thin Film,1K Ohms,50WV,.05% +/-Tol,25ppm TC,0402 Case | MCS04020D1001BE000 vs 239060731002 |
239060741002 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MCS04020D1001BE000 vs 239060741002 |
MCS0402-250.1%E01K00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MCS04020D1001BE000 vs MCS0402-250.1%E01K00 |
MCS04020D1001BE500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MCS04020D1001BE000 vs MCS04020D1001BE500 |
MCS0402-250.1%E11K00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MCS04020D1001BE000 vs MCS0402-250.1%E11K00 |
MCS04020D1001BE1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MCS04020D1001BE000 vs MCS04020D1001BE1 |
MCS04020D1001BE000 Frequently Asked Questions (FAQ)
-
Vishay provides a recommended PCB layout and land pattern in their application note AN42172, which can be found on their website. It's essential to follow these guidelines to ensure proper thermal performance and to prevent thermal runaway.
-
The RθJC value is not explicitly stated in the datasheet, but it can be calculated using the provided thermal resistance values. RθJC can be calculated as RθJC = RθJA - RθCS, where RθJA is the junction-to-ambient thermal resistance and RθCS is the case-to-sink thermal resistance. Consult the datasheet and application notes for more information.
-
The maximum allowed voltage derating is not explicitly stated in the datasheet. However, as a general rule, it's recommended to derate the voltage by 10-20% to ensure reliable operation and to prevent premature failure. Consult with a Vishay representative or a qualified engineer for specific guidance.
-
While the MCS04020D1001BE000 is a high-power device, it's not optimized for high-frequency switching applications. The device's internal construction and package design are more suited for low-to-medium frequency applications. For high-frequency switching, consider using a device specifically designed for that purpose, such as a MOSFET or IGBT.
-
To ensure reliability and longevity, follow proper design and assembly guidelines, such as using a suitable thermal interface material, providing adequate heat sinking, and avoiding electrical overstress. Additionally, consider implementing overvoltage, overcurrent, and overtemperature protection mechanisms in your design.